

NCV8170BXV150T2G | |
---|---|
DigiKey Part Number | 488-NCV8170BXV150T2GTR-ND - Tape & Reel (TR) 488-NCV8170BXV150T2GCT-ND - Cut Tape (CT) 488-NCV8170BXV150T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BXV150T2G |
Description | IC REG LINEAR 1.5V 150MA SOT-563 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170BXV150T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.47100 | $4.71 |
25 | $0.41920 | $10.48 |
100 | $0.36320 | $36.32 |
250 | $0.33652 | $84.13 |
500 | $0.32036 | $160.18 |
1,000 | $0.30710 | $307.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29953 | $1,198.12 |
8,000 | $0.29182 | $2,334.56 |
12,000 | $0.28795 | $3,455.40 |
20,000 | $0.28367 | $5,673.40 |
28,000 | $0.28117 | $7,872.76 |
40,000 | $0.27876 | $11,150.40 |