


NCV8165ML330TCG | |
---|---|
DigiKey Part Number | NCV8165ML330TCGOSTR-ND - Tape & Reel (TR) NCV8165ML330TCGOSCT-ND - Cut Tape (CT) NCV8165ML330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8165ML330TCG |
Description | IC REG LINEAR 3.3V 500MA 8-DFNW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8165ML330TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 83dB ~ 63dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.49000 | $2.49 |
10 | $1.53600 | $15.36 |
25 | $1.28560 | $32.14 |
100 | $1.00230 | $100.23 |
250 | $0.86320 | $215.80 |
500 | $0.77762 | $388.81 |
1,000 | $0.70594 | $705.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62532 | $1,875.96 |
6,000 | $0.61026 | $3,661.56 |
9,000 | $0.60271 | $5,424.39 |
15,000 | $0.59436 | $8,915.40 |
21,000 | $0.58947 | $12,378.87 |