



NCV8114ASN330T1G | |
---|---|
DigiKey Part Number | 488-NCV8114ASN330T1GTR-ND - Tape & Reel (TR) 488-NCV8114ASN330T1GCT-ND - Cut Tape (CT) 488-NCV8114ASN330T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8114ASN330T1G |
Description | IC REG LINEAR 3.3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8114ASN330T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.25900 | $2.59 |
25 | $0.23000 | $5.75 |
100 | $0.19660 | $19.66 |
250 | $0.18080 | $45.20 |
500 | $0.17126 | $85.63 |
1,000 | $0.16342 | $163.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15374 | $461.22 |
6,000 | $0.14900 | $894.00 |
9,000 | $0.14662 | $1,319.58 |
15,000 | $0.14399 | $2,159.85 |
21,000 | $0.14246 | $2,991.66 |
30,000 | $0.14098 | $4,229.40 |
75,000 | $0.13780 | $10,335.00 |