36-BFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV70522DQ004G

DigiKey Part Number
NCV70522DQ004G-ND
Manufacturer
Manufacturer Product Number
NCV70522DQ004G
Description
IC MOTOR DRIVER BIPOLAR 36SSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI 36-SSOP-EP
EDA/CAD Models
NCV70522DQ004G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI
Technology
Power MOSFET
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
6V ~ 30V
Operating Temperature
-40°C ~ 172°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-BFSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
36-SSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.