



NCV565D2T12R4G | |
---|---|
DigiKey Part Number | NCV565D2T12R4GOSTR-ND - Tape & Reel (TR) NCV565D2T12R4GOSCT-ND - Cut Tape (CT) NCV565D2T12R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV565D2T12R4G |
Description | IC REG LINEAR 1.2V 1.5A D2PAK-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCV565D2T12R4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 85dB ~ 75db (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.96100 | $29.61 |
25 | $2.51440 | $62.86 |
100 | $2.01010 | $201.01 |
250 | $1.76232 | $440.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.57538 | $1,260.30 |
1,600 | $1.53074 | $2,449.18 |
2,400 | $1.50838 | $3,620.11 |
4,000 | $1.48362 | $5,934.48 |
5,600 | $1.46914 | $8,227.18 |
8,000 | $1.45522 | $11,641.76 |