



NCV500SN18T1G | |
---|---|
DigiKey Part Number | 488-NCV500SN18T1GTR-ND - Tape & Reel (TR) 488-NCV500SN18T1GCT-ND - Cut Tape (CT) 488-NCV500SN18T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV500SN18T1G |
Description | IC REG LINEAR 1.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV500SN18T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 62dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.53900 | $5.39 |
25 | $0.48160 | $12.04 |
100 | $0.41860 | $41.86 |
250 | $0.38840 | $97.10 |
500 | $0.37018 | $185.09 |
1,000 | $0.35521 | $355.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33671 | $1,010.13 |
6,000 | $0.32765 | $1,965.90 |
9,000 | $0.32312 | $2,908.08 |
15,000 | $0.31810 | $4,771.50 |
21,000 | $0.31516 | $6,618.36 |
30,000 | $0.31234 | $9,370.20 |