
NCV2252SQ2T2G | |
---|---|
DigiKey Part Number | 488-NCV2252SQ2T2GTR-ND - Tape & Reel (TR) 488-NCV2252SQ2T2GCT-ND - Cut Tape (CT) 488-NCV2252SQ2T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2252SQ2T2G |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | 81dB CMRR, 88dB PSRR | |
Propagation Delay (Max) | 64ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47919 | $1,437.57 |
6,000 | $0.46708 | $2,802.48 |
9,000 | $0.46102 | $4,149.18 |
15,000 | $0.45431 | $6,814.65 |
21,000 | $0.45038 | $9,457.98 |
30,000 | $0.44661 | $13,398.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.78200 | $7.82 |
25 | $0.70200 | $17.55 |
100 | $0.61380 | $61.38 |
250 | $0.57184 | $142.96 |
500 | $0.54648 | $273.24 |
1,000 | $0.53738 | $537.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.75000 | $7.50 |
25 | $0.67280 | $16.82 |
100 | $0.58850 | $58.85 |
250 | $0.54824 | $137.06 |
500 | $0.52396 | $261.98 |
1,000 | $0.51523 | $515.23 |