


NCV20081SN2T1G | |
---|---|
DigiKey Part Number | 488-NCV20081SN2T1GTR-ND - Tape & Reel (TR) 488-NCV20081SN2T1GCT-ND - Cut Tape (CT) 488-NCV20081SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20081SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20081SN2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 48µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.66500 | $6.65 |
25 | $0.59600 | $14.90 |
100 | $0.51960 | $51.96 |
250 | $0.48328 | $120.82 |
500 | $0.46140 | $230.70 |
1,000 | $0.44337 | $443.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42114 | $1,263.42 |
6,000 | $0.41026 | $2,461.56 |
9,000 | $0.40480 | $3,643.20 |
15,000 | $0.39876 | $5,981.40 |
21,000 | $0.39524 | $8,300.04 |
30,000 | $0.39184 | $11,755.20 |