


NCV1397BDR2G | |
---|---|
DigiKey Part Number | 488-NCV1397BDR2GTR-ND - Tape & Reel (TR) 488-NCV1397BDR2GCT-ND - Cut Tape (CT) 488-NCV1397BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1397BDR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 60kHz ~ 500kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1397BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 10.5 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 60kHz ~ 500kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 15 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.21000 | $4.21 |
10 | $2.65500 | $26.55 |
25 | $2.24840 | $56.21 |
100 | $1.79000 | $179.00 |
250 | $1.56460 | $391.15 |
500 | $1.42592 | $712.96 |
1,000 | $1.30976 | $1,309.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.30483 | $3,262.07 |
5,000 | $1.27601 | $6,380.05 |
7,500 | $1.26158 | $9,461.85 |