
NCS7041D3G100R2G | |
---|---|
DigiKey Part Number | 488-NCS7041D3G100R2GTR-ND - Tape & Reel (TR) 488-NCS7041D3G100R2GCT-ND - Cut Tape (CT) 488-NCS7041D3G100R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS7041D3G100R2G |
Description | CURRENT SENSE AMPLIFIER, 80V COM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 100 kHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.96000 | $3.96 |
10 | $2.49100 | $24.91 |
25 | $2.10760 | $52.69 |
100 | $1.67340 | $167.34 |
250 | $1.46012 | $365.03 |
500 | $1.32890 | $664.45 |
1,000 | $1.21901 | $1,219.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.20006 | $3,000.15 |
5,000 | $1.17315 | $5,865.75 |
7,500 | $1.15968 | $8,697.60 |
12,500 | $1.14475 | $14,309.38 |