
NCS4325DR2G | |
---|---|
DigiKey Part Number | 488-NCS4325DR2GTR-ND - Tape & Reel (TR) 488-NCS4325DR2GCT-ND - Cut Tape (CT) 488-NCS4325DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS4325DR2G |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS4325DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 270 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 14 µV | |
Current - Supply | 21µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.98162 | $2,454.05 |
5,000 | $0.95879 | $4,793.95 |
7,500 | $0.94737 | $7,105.28 |
12,500 | $0.93471 | $11,683.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.58000 | $3.58 |
10 | $2.23200 | $22.32 |
25 | $1.88240 | $47.06 |
100 | $1.48580 | $148.58 |
250 | $1.29112 | $322.78 |
500 | $1.17136 | $585.68 |
1,000 | $1.07100 | $1,071.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $2.14000 | $21.40 |
25 | $1.80480 | $45.12 |
100 | $1.42450 | $142.45 |
250 | $1.23792 | $309.48 |
500 | $1.12306 | $561.53 |
1,000 | $1.02685 | $1,026.85 |