


NCP81296MNTXG | |
---|---|
DigiKey Part Number | 488-NCP81296MNTXGTR-ND - Tape & Reel (TR) 488-NCP81296MNTXGCT-ND - Cut Tape (CT) 488-NCP81296MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81296MNTXG |
Description | IC ELECTRONIC FUSE 6% 32LQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 50A 32-LQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±6% | |
Voltage - Input | 4.5V ~ 18V | |
Current - Output | 50A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-LQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.72000 | $12.72 |
10 | $8.53500 | $85.35 |
25 | $7.44200 | $186.05 |
100 | $6.20670 | $620.67 |
250 | $5.60000 | $1,400.00 |
500 | $5.43654 | $2,718.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.86033 | $14,650.83 |