NCP2890AFCT2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2890AFCT2G

DigiKey Part Number
488-NCP2890AFCT2GTR-ND - Tape & Reel (TR)
488-NCP2890AFCT2GCT-ND - Cut Tape (CT)
488-NCP2890AFCT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP2890AFCT2G
Description
IC AMP AB MONO 1.08W 9FLIPCHIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip (1.45x1.45)
Datasheet
 Datasheet
EDA/CAD Models
NCP2890AFCT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.08W x 1 @ 8Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-FlipChip (1.45x1.45)
Package / Case
9-WFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 99,724 View Now
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
* All Digi-Reel orders will add a $9.50 reeling fee.

Other Suppliers on DigiKey

99,724In Stock
Ships from Rochester Electronics, LLC