

NCP176AMX180TCG | |
---|---|
DigiKey Part Number | 488-NCP176AMX180TCGTR-ND - Tape & Reel (TR) 488-NCP176AMX180TCGCT-ND - Cut Tape (CT) 488-NCP176AMX180TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP176AMX180TCG |
Description | IC REG LINEAR 1.8V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP176AMX180TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.275V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14864 | $743.20 |
10,000 | $0.14457 | $1,445.70 |
15,000 | $0.14253 | $2,137.95 |
25,000 | $0.14027 | $3,506.75 |
35,000 | $0.13895 | $4,863.25 |
50,000 | $0.13768 | $6,884.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.32400 | $3.24 |
25 | $0.28720 | $7.18 |
100 | $0.24660 | $24.66 |
250 | $0.22728 | $56.82 |
500 | $0.21560 | $107.80 |
1,000 | $0.20603 | $206.03 |
2,500 | $0.19591 | $489.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.31100 | $3.11 |
25 | $0.27520 | $6.88 |
100 | $0.23640 | $23.64 |
250 | $0.21788 | $54.47 |
500 | $0.20672 | $103.36 |
1,000 | $0.19753 | $197.53 |
2,500 | $0.18784 | $469.60 |