NCP170AMX280TBG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.54000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.54000
Datasheet
4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170AMX280TBG

DigiKey Part Number
488-NCP170AMX280TBGTR-ND - Tape & Reel (TR)
488-NCP170AMX280TBGCT-ND - Cut Tape (CT)
488-NCP170AMX280TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170AMX280TBG
Description
IC REG LINEAR 2.8V 150MA 4-XDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP170AMX280TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
40dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.37600$3.76
25$0.33440$8.36
100$0.28860$28.86
250$0.26660$66.65
500$0.25334$126.67
1,000$0.24245$242.45
2,500$0.23094$577.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22401$1,120.05
10,000$0.21830$2,183.00
15,000$0.21544$3,231.60
25,000$0.21227$5,306.75
35,000$0.21042$7,364.70
50,000$0.20864$10,432.00
Manufacturers Standard Package