


NCP170AMX180TBG | |
---|---|
DigiKey Part Number | 488-NCP170AMX180TBGTR-ND - Tape & Reel (TR) 488-NCP170AMX180TBGCT-ND - Cut Tape (CT) 488-NCP170AMX180TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AMX180TBG |
Description | IC REG LINEAR 1.8V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AMX180TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.37600 | $3.76 |
25 | $0.33440 | $8.36 |
100 | $0.28860 | $28.86 |
250 | $0.26660 | $66.65 |
500 | $0.25334 | $126.67 |
1,000 | $0.24245 | $242.45 |
2,500 | $0.23094 | $577.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22401 | $1,120.05 |
10,000 | $0.21830 | $2,183.00 |
15,000 | $0.21544 | $3,231.60 |
25,000 | $0.21227 | $5,306.75 |
35,000 | $0.21042 | $7,364.70 |
50,000 | $0.20864 | $10,432.00 |