NCP1521BEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP1521BEVB
Step Down Converter Evaluation Board - NCP1521BEVB

NCP1521BEVB

DigiKey Part Number
NCP1521BEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1521BEVB
Description
EVAL BOARD FOR NCP1521
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
NCP1521 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.9V ~ 3.3V
Current - Output
600mA
Voltage - Input
3.6V
Regulator Topology
Buck
Frequency - Switching
1.5MHz
Contents
Board(s)
Utilized IC / Part
NCP1521
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$162.54000$162.54
Manufacturers Standard Package