

NCP135BMT040TBG | |
---|---|
DigiKey Part Number | NCP135BMT040TBGOSTR-ND - Tape & Reel (TR) NCP135BMT040TBGOSCT-ND - Cut Tape (CT) NCP135BMT040TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP135BMT040TBG |
Description | IC REG LINEAR 0.4V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP135BMT040TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 500mA | |
Current - Output | ||
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.25000 | $12.50 |
25 | $1.04200 | $26.05 |
100 | $0.80650 | $80.65 |
250 | $0.69084 | $172.71 |
500 | $0.61970 | $309.85 |
1,000 | $0.56009 | $560.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47361 | $1,420.83 |
6,000 | $0.46162 | $2,769.72 |
9,000 | $0.45562 | $4,100.58 |
15,000 | $0.44896 | $6,734.40 |
21,000 | $0.44508 | $9,346.68 |
30,000 | $0.44134 | $13,240.20 |