
NCP1251CSN65T1G | |
---|---|
DigiKey Part Number | 488-NCP1251CSN65T1GTR-ND - Tape & Reel (TR) 488-NCP1251CSN65T1GCT-ND - Cut Tape (CT) 488-NCP1251CSN65T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1251CSN65T1G |
Description | NCP1251 OVP AUTOREC 65KHZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1251CSN65T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Power, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.52500 | $5.25 |
25 | $0.46920 | $11.73 |
100 | $0.40710 | $40.71 |
250 | $0.37764 | $94.41 |
500 | $0.35986 | $179.93 |
1,000 | $0.34524 | $345.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32718 | $981.54 |
6,000 | $0.31833 | $1,909.98 |
9,000 | $0.31390 | $2,825.10 |
15,000 | $0.30900 | $4,635.00 |
21,000 | $0.30613 | $6,428.73 |
30,000 | $0.30337 | $9,101.10 |