
NCP1251ASN100T1G | |
---|---|
DigiKey Part Number | NCP1251ASN100T1GOSTR-ND - Tape & Reel (TR) NCP1251ASN100T1GOSCT-ND - Cut Tape (CT) NCP1251ASN100T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1251ASN100T1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1251ASN100T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Over Power, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |