
NCP1219AD65R2G | |
---|---|
DigiKey Part Number | NCP1219AD65R2GOSTR-ND - Tape & Reel (TR) NCP1219AD65R2GOSCT-ND - Cut Tape (CT) NCP1219AD65R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1219AD65R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1219AD65R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12.7 V | |
Voltage - Supply (Vcc/Vdd) | 9.9V ~ 20V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |
10 | $2.41400 | $24.14 |
25 | $2.04040 | $51.01 |
100 | $1.61820 | $161.82 |
250 | $1.41072 | $352.68 |
500 | $1.28312 | $641.56 |
1,000 | $1.17622 | $1,176.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.15098 | $2,877.45 |
5,000 | $1.12498 | $5,624.90 |
7,500 | $1.11196 | $8,339.70 |
12,500 | $1.09754 | $13,719.25 |