5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP
5-TSOP Top View

NCP114ASN280T2G

DigiKey Part Number
488-NCP114ASN280T2GTR-ND - Tape & Reel (TR)
488-NCP114ASN280T2GCT-ND - Cut Tape (CT)
488-NCP114ASN280T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP114ASN280T2G
Description
IC REG LINEAR 2.8V 300MA 5-TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP114ASN280T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.255V @ 300mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.27000$2.70
25$0.23920$5.98
100$0.20470$20.47
250$0.18840$47.10
500$0.17854$89.27
1,000$0.17041$170.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16727$501.81
6,000$0.16215$972.90
9,000$0.15959$1,436.31
15,000$0.15675$2,351.25
21,000$0.15509$3,256.89
30,000$0.15349$4,604.70
75,000$0.15005$11,253.75
Manufacturers Standard Package