


NCP114ASN180T2G | |
---|---|
DigiKey Part Number | 488-NCP114ASN180T2GTR-ND - Tape & Reel (TR) 488-NCP114ASN180T2GCT-ND - Cut Tape (CT) 488-NCP114ASN180T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN180T2G |
Description | IC REG LINEAR 1.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP114ASN180T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08069 | $242.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.28200 | $2.82 |
25 | $0.24960 | $6.24 |
100 | $0.21350 | $21.35 |
250 | $0.19648 | $49.12 |
500 | $0.18622 | $93.11 |
1,000 | $0.17774 | $177.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.27000 | $2.70 |
25 | $0.23920 | $5.98 |
100 | $0.20470 | $20.47 |
250 | $0.18840 | $47.10 |
500 | $0.17854 | $89.27 |
1,000 | $0.17041 | $170.41 |