
NCP1117ISTAT3G | |
---|---|
DigiKey Part Number | 488-NCP1117ISTAT3GTR-ND - Tape & Reel (TR) 488-NCP1117ISTAT3GCT-ND - Cut Tape (CT) 488-NCP1117ISTAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117ISTAT3G |
Description | IC REG LINEAR POS ADJ 1A SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117ISTAT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.50500 | $5.05 |
25 | $0.45120 | $11.28 |
100 | $0.39140 | $39.14 |
250 | $0.36296 | $90.74 |
500 | $0.34580 | $172.90 |
1,000 | $0.33164 | $331.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31041 | $1,241.64 |
8,000 | $0.30252 | $2,420.16 |
12,000 | $0.29857 | $3,582.84 |
20,000 | $0.29420 | $5,884.00 |
28,000 | $0.29164 | $8,165.92 |
40,000 | $0.28918 | $11,567.20 |