
NCP1117IDTAT4G | |
---|---|
DigiKey Part Number | 488-NCP1117IDTAT4GTR-ND - Tape & Reel (TR) 488-NCP1117IDTAT4GCT-ND - Cut Tape (CT) 488-NCP1117IDTAT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117IDTAT4G |
Description | IC REG LINEAR POS ADJ 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.60900 | $6.09 |
25 | $0.54480 | $13.62 |
100 | $0.47470 | $47.47 |
250 | $0.44112 | $110.28 |
500 | $0.42088 | $210.44 |
1,000 | $0.40423 | $404.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.38053 | $951.32 |
5,000 | $0.37006 | $1,850.30 |
7,500 | $0.36482 | $2,736.15 |
12,500 | $0.35901 | $4,487.62 |
17,500 | $0.35561 | $6,223.17 |
25,000 | $0.35235 | $8,808.75 |