NCL30185BDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.20539

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.86260
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $3.48135
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30185BDR2G

DigiKey Part Number
NCL30185BDR2GOSTR-ND - Tape & Reel (TR)
NCL30185BDR2GOSCT-ND - Cut Tape (CT)
NCL30185BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30185BDR2G
Description
IC LED DRV OFFL MULTI-STEP 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Multi-Step Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30185BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.8V
Voltage - Supply (Max)
25.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Multi-Step
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC