NCL30030B1DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.96000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: $0.00000

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.05000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $2.37656
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
16-SOIC(3.90mm)15 leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SOIC(3.90mm)15 leads
Achieving 90% Efficiency- Higher Power LED lighting Solution for Commercial Lighting Applications
Combination Power Factor Correction & Quasi-Resonant Flyback Controller - NCL30030GEVB

NCL30030B1DR2G

DigiKey Part Number
NCL30030B1DR2GOSTR-ND - Tape & Reel (TR)
NCL30030B1DR2GOSCT-ND - Cut Tape (CT)
NCL30030B1DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30030B1DR2G
Description
IC LED DRIVER OFFL 500MA 16SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width), 15 Leads
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes