NC7WZU04P6X-L22347 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZU04P6X-L22347

DigiKey Part Number
488-NC7WZU04P6X-L22347TR-ND - Tape & Reel (TR)
488-NC7WZU04P6X-L22347CT-ND - Cut Tape (CT)
488-NC7WZU04P6X-L22347DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZU04P6X-L22347
Description
IC INVERTER 2CH 2-INP SC70-6
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
5.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes