NC7WZ17FHX-L22175 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.19000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet
NC7SZ08FHX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ17FHX-L22175

DigiKey Part Number
488-NC7WZ17FHX-L22175TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7WZ17FHX-L22175
Description
IC BUFF NON-INVRT 5.5V 6MICROPK2
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-MicroPak2™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak2™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes