
NC7WZ14L6X-L22175 | |
---|---|
DigiKey Part Number | 488-NC7WZ14L6X-L22175TR-ND - Tape & Reel (TR) 488-NC7WZ14L6X-L22175CT-ND - Cut Tape (CT) 488-NC7WZ14L6X-L22175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ14L6X-L22175 |
Description | IC INVERTER 2CH 2-INP 6MICROPAK |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger Input 6-MicroPak |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.5V ~ 1.68V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |