NC7WP08L8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.01000
Datasheet
8 UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WP08L8X

DigiKey Part Number
NC7WP08L8XFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7WP08L8X
Description
IC GATE AND 2CH 2-INP 8MICROPAK
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
NC7WP08L8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2.1V
Max Propagation Delay @ V, Max CL
9.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-MicroPak™
Package / Case
8-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes