
NC7SZU04FHX | |
---|---|
DigiKey Part Number | NC7SZU04FHXTR-ND - Tape & Reel (TR) NC7SZU04FHXCT-ND - Cut Tape (CT) NC7SZU04FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZU04FHX |
Description | IC INVERTER 1CH 1-INP 6MICROPAK2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZU04FHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak2™ | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16047 | $802.35 |
10,000 | $0.14590 | $1,459.00 |
15,000 | $0.13850 | $2,077.50 |
25,000 | $0.13021 | $3,255.25 |
35,000 | $0.12531 | $4,385.85 |
50,000 | $0.12055 | $6,027.50 |
125,000 | $0.11650 | $14,562.50 |