NC7SZ175P6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.29000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.11000
Datasheet
NC7SZ332P6X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ175P6

DigiKey Part Number
NC7SZ175P6TR-ND - Tape & Reel (TR)
NC7SZ175P6CT-ND - Cut Tape (CT)
NC7SZ175P6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ175P6
Description
IC FF D-TYPE SINGLE 1BIT SC-88
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
1 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types