NC7SZ00FHX is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.10435
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.59000
Datasheet
NC7SZ08FHX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ00FHX

DigiKey Part Number
NC7SZ00FHXTR-ND - Tape & Reel (TR)
NC7SZ00FHXCT-ND - Cut Tape (CT)
NC7SZ00FHXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ00FHX
Description
IC GATE NAND 1CH 2-INP 6MICROPK2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ00FHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak2™
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 235,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16047$802.35
10,000$0.14590$1,459.00
15,000$0.13850$2,077.50
25,000$0.13021$3,255.25
35,000$0.12531$4,385.85
50,000$0.12055$6,027.50
125,000$0.11650$14,562.50
Manufacturers Standard Package