NC7SP08FHX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17
Unit Price: $0.36000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.62000
Datasheet
NC7SZ08FHX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP08FHX

DigiKey Part Number
NC7SP08FHXTR-ND - Tape & Reel (TR)
NC7SP08FHXCT-ND - Cut Tape (CT)
NC7SP08FHXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SP08FHX
Description
IC GATE AND 1CH 2-INP 6MICROPAK2
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
NC7SP08FHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2.1V
Max Propagation Delay @ V, Max CL
9.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak2™
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes