NC7S08P5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,421
Unit Price: $0.25000
Datasheet
SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S08P5

DigiKey Part Number
NC7S08P5TR-ND - Tape & Reel (TR)
NC7S08P5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7S08P5
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types