NC7S08M5X-L22090 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S08M5X-L22090

DigiKey Part Number
488-NC7S08M5X-L22090TR-ND - Tape & Reel (TR)
488-NC7S08M5X-L22090CT-ND - Cut Tape (CT)
488-NC7S08M5X-L22090DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7S08M5X-L22090
Description
IC GATE AND 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes