
NBRD5H100T4G-VF01 | |
---|---|
DigiKey Part Number | NBRD5H100T4G-VF01OSTR-ND - Tape & Reel (TR) NBRD5H100T4G-VF01OSCT-ND - Cut Tape (CT) NBRD5H100T4G-VF01OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBRD5H100T4G-VF01 |
Description | DIODE SCHOTTKY 100V 5A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.35000 | $2.35 |
10 | $1.76300 | $17.63 |
100 | $1.33920 | $133.92 |
500 | $1.06294 | $531.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.91095 | $2,277.38 |
5,000 | $0.86842 | $4,342.10 |