
NB4N855SMR4G | |
---|---|
DigiKey Part Number | NB4N855SMR4GOSTR-ND - Tape & Reel (TR) NB4N855SMR4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NB4N855SMR4G |
Description | IC RX/DRVR/BUF/XLTR 2BIT 10MICRO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Receiver, Driver, Buffer, Translator IC 10-Micro |
Datasheet | Datasheet |
EDA/CAD Models | NB4N855SMR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Receiver, Driver, Buffer, Translator | |
Supply Voltage | - | |
Number of Bits | 2 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-Micro | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.82000 | $22.82 |
10 | $18.02600 | $180.26 |
25 | $16.83040 | $420.76 |
100 | $15.99730 | $1,599.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.20022 | $14,200.22 |