16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N4666CDTR2G

DigiKey Part Number
NB3N4666CDTR2GOSTR-ND - Tape & Reel (TR)
NB3N4666CDTR2GOSCT-ND - Cut Tape (CT)
NB3N4666CDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N4666CDTR2G
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0/4 Receiver 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NB3N4666CDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,236
Stock Options
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.75000$13.75
10$9.25900$92.59
25$8.09160$202.29
100$6.77000$677.00
250$6.12128$1,530.32
500$6.03242$3,016.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.48988$16,224.70
Manufacturers Standard Package