MM74HCT240WMX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $2.94000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.21000
Datasheet

Direct


Texas Instruments
In Stock: 1,223
Unit Price: $0.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.81000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.10000
Datasheet
20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT240WMX

DigiKey Part Number
MM74HCT240WMXTR-ND - Tape & Reel (TR)
MM74HCT240WMXCT-ND - Cut Tape (CT)
MM74HCT240WMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT240WMX
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT240WMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.2mA, 7.2mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44,604 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44,604In Stock
Ships from Flip Electronics