SC-90, SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-90, SOD-323F
SOD-323F Pkg

MM3Z62VC

DigiKey Part Number
MM3Z62VCTR-ND - Tape & Reel (TR)
MM3Z62VCCT-ND - Cut Tape (CT)
MM3Z62VCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z62VC
Description
DIODE ZENER 62V 200MW SOD323F
Customer Reference
Detailed Description
Zener Diode 62 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
202 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 43.4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

45,000In Stock
Ships from Flip Electronics