MC78L15ACP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.50000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.22458
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.38000
Datasheet

Similar


Texas Instruments
In Stock: 1,630
Unit Price: $2.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.99000
Datasheet
TO-226-3, TO-92-3 (TO-226AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-226-3, TO-92-3 (TO-226AA)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L15ACP

DigiKey Part Number
MC78L15ACPFS-ND
Manufacturer
Manufacturer Product Number
MC78L15ACP
Description
IC REG LINEAR 15V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MC78L15ACP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes