
MC74VHC1G04MU2TCG | |
---|---|
DigiKey Part Number | 488-MC74VHC1G04MU2TCGTR-ND - Tape & Reel (TR) 488-MC74VHC1G04MU2TCGCT-ND - Cut Tape (CT) 488-MC74VHC1G04MU2TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G04MU2TCG |
Description | IC INVERTER 1CH 1-INP 6UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-UDFN (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15057 | $451.71 |
6,000 | $0.13575 | $814.50 |
9,000 | $0.12822 | $1,153.98 |
15,000 | $0.11978 | $1,796.70 |
21,000 | $0.11480 | $2,410.80 |
30,000 | $0.10996 | $3,298.80 |
75,000 | $0.09939 | $7,454.25 |
150,000 | $0.09766 | $14,649.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.27600 | $2.76 |
25 | $0.24560 | $6.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.60600 | $6.06 |
25 | $0.49880 | $12.47 |