



MC33275DT-5.0RKG | |
---|---|
DigiKey Part Number | MC33275DT-5.0RKGOSTR-ND - Tape & Reel (TR) MC33275DT-5.0RKGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC33275DT-5.0RKG |
Description | IC REG LINEAR 5V 300MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33275DT-5.0RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.20500 | $12.05 |
25 | $1.00400 | $25.10 |
100 | $0.77650 | $77.65 |
250 | $0.66452 | $166.13 |
500 | $0.59562 | $297.81 |
1,000 | $0.53791 | $537.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.45447 | $1,136.17 |
5,000 | $0.44235 | $2,211.75 |
7,500 | $0.43627 | $3,272.03 |
12,500 | $0.42955 | $5,369.38 |
17,500 | $0.42562 | $7,448.35 |
25,000 | $0.42184 | $10,546.00 |