


MC14536BDWG | |
---|---|
DigiKey Part Number | MC14536BDWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14536BDWG |
Description | IC OSC PROG TIMER 2MHZ 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 2MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14536BDWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 2MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 15 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $1.61200 | $16.12 |
47 | $1.20340 | $56.56 |
141 | $0.99688 | $140.56 |
282 | $0.89340 | $251.94 |
517 | $0.81679 | $422.28 |
1,034 | $0.74255 | $767.80 |
2,538 | $0.66401 | $1,685.26 |
5,029 | $0.61519 | $3,093.79 |