
MC100EPT26MNR4G | |
---|---|
DigiKey Part Number | MC100EPT26MNR4GOSTR-ND - Tape & Reel (TR) MC100EPT26MNR4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC100EPT26MNR4G |
Description | IC XLTR MS UNIDIR 8-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT26MNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVDS, LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $11.40600 | $114.06 |
25 | $10.59520 | $264.88 |
100 | $9.82490 | $982.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.81298 | $8,812.98 |