MC100EPT26DTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.38000
Datasheet
MC100EP08DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT26DTR2G

DigiKey Part Number
488-MC100EPT26DTR2GTR-ND - Tape & Reel (TR)
488-MC100EPT26DTR2GCT-ND - Cut Tape (CT)
488-MC100EPT26DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EPT26DTR2G
Description
IC XLTR MS UNIDIR 8-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EPT26DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVDS, LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.21000$15.21
10$11.85300$118.53
25$11.01520$275.38
100$10.23670$1,023.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.94423$22,360.57
Manufacturers Standard Package