
MBR2045MFST1G | |
---|---|
DigiKey Part Number | MBR2045MFST1GOSTR-ND - Tape & Reel (TR) MBR2045MFST1GOSCT-ND - Cut Tape (CT) MBR2045MFST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR2045MFST1G |
Description | DIODE SCHOTTKY 45V 20A 5DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | MBR2045MFST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.24000 | $2.24 |
10 | $1.55900 | $15.59 |
100 | $1.19190 | $119.19 |
500 | $0.97026 | $485.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.79615 | $1,194.23 |
3,000 | $0.75185 | $2,255.55 |
4,500 | $0.73316 | $3,299.22 |
7,500 | $0.72539 | $5,440.43 |