LE25S81AMDTWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 36,649
Unit Price: $2.47000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE25S81AMDTWG

DigiKey Part Number
LE25S81AMDTWGOSTR-ND - Tape & Reel (TR)
LE25S81AMDTWGOSCT-ND - Cut Tape (CT)
LE25S81AMDTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LE25S81AMDTWG
Description
IC FLASH 8MBIT SPI 70MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 70 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LE25S81AMDTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
70 MHz
Write Cycle Time - Word, Page
500µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

72,000In Stock
Ships from Rochester Electronics, LLC